
Highlights & Details
Brumberg Lights LED sunken ground light V4A IP65 14051223
- Power= 1 W
- Total luminous flux= 3 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Type of wiring: Suitable for through-wiring
- Operating device: Voltage-controlled LED operating device
- Color rendering index CRI: 80-89
- Adjustable: no.
- Lamp: LED not replaceable
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Cover material: opal glass
- Product type
Recessed floor light
- Operating voltage
24 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
1 W
3000 K
- Colour
White
- Total luminous flux
3 lm
- Recess diameter
44 mm
- Recess depth
70 mm
- Protection screen
Satinised
- Protection class
III
IP65
- Factory colour
Stainless steel
- Material
Stainless steel
Opaline glass
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2291379 Brumberg 14051223 14051223 Recessed floor light LED (monochrome) 1 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2291379 Brumberg 14051223 14051223 Recessed floor light LED (monochrome) 1 W Stainless steel
Description
LED ground light V4A, mounting type: Installation mounting, mounting location: Floor mounting, material: Stainless steel / aluminum / glass, angle of radiation: 100°, without operating device
This text is machine translated.
This text is machine translated.










