• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 14052223 14052223 Recessed floor light Built-in LED LED (monochrome) 6 W

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W
  • Total luminous flux= 485 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Type

Circular

Outside Ø

65 mm

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

3000 K

Colour

Warm white

485 lm

Total luminous flux

485 lm

Recess diameter

53 mm

Recess depth

110 mm

Protection screen

Clear

Protection class

I

IP67

Material

Stainless steel

Glass

n.rel.

Radiation angle

21°

40°

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740010 Brumberg 14052223 14052223 Recessed floor light Built-in LED LED (monochrome) 6 W

What kind of Outdoor Recessed Downlight are you looking for?