
1/7
Recessed floor light
230 V
Circular
110 mm
1
LED (monochrome)
Built-in LED
15 W
15 W
3000 K
Warm white
1320 lm
1320 lm
102 mm
160 mm
Clear
500 kg
I
IP67
Stainless steel
Stainless steel
Glass
n.rel.
21°
40°
Yes
3000 K
not relevant
User & Safety Instructions 2740263 Brumberg 14054223 14054223 Recessed floor light Built-in LED LED (monochrome) 15 W Stainless steel