• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 14667223 LED floor recessed light w/o LED (monochrome) 12 W Stainless steel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12 W
  • Total luminous flux= 1390 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED floor recessed light

Operating voltage

230 V AC

Outside Ø

170 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

12 W

12 W

3000 K

Colour

White

Total luminous flux

1390 lm

Recess diameter

160 mm

Recess length

234 mm

Recess width

250 mm

Recess depth

128 mm

Protection screen

Clear

Max. capacity

1000 kg

Light features

Incl. ballast

adjustable

Protection class

I

IP67

IK08

Factory colour

Stainless steel

Material

Non-corrosive steel

Glass

n.rel.

Radiation angle

40°

Light bulb included

Yes

Colour temperature range

3000 K

Height

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830668 Brumberg 14667223 LED floor recessed light w/o LED (monochrome) 12 W Stainless steel

Datasheet 3830668 Brumberg 14667223 LED floor recessed light w/o LED (monochrome) 12 W Stainless steel

User & Safety Instructions

User & Safety Instructions 3830668 Brumberg 14667223 LED floor recessed light w/o LED (monochrome) 12 W Stainless steel

Description

LED ceiling and ground light fixture, V4A, IP67, switchable, seawater resistant, stainless steel mat, round. Mounting, floor mounting Design: Without socket, mounting type: Mounting installation, mounting location: Floor mounting, material: Stainless steel / aluminum / glass, enclosure rating: Room side: (DIN EN 60529) IP67, protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 30 piece, light current: 1,390 lm, color temperature: 12 K, light color: White, angle of radiation: 1°, Adjustability: swiveling, With operating device: yes, dimming: no, type of dimming: switchable.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?