
1/4
LED floor recessed light
230 V AC
1
LED (monochrome)
w/o
8 W
8 W
3000 K
White
920 lm
161 mm
170 mm
128 mm
Clear
1000 kg
Incl. ballast
adjustable
I
IP67
IK08
Stainless steel
Glass
(L x W x H) 135 x 135 x 3 mm
n.rel.
40°
Yes
3000 K
135 mm
3 mm
135 mm
yes
Datasheet 3830670 Brumberg 14675223 LED floor recessed light w/o LED (monochrome) 8 W Stainless steel
Datasheet 3830670 Brumberg 14675223 LED floor recessed light w/o LED (monochrome) 8 W Stainless steel
User & Safety Instructions 3830670 Brumberg 14675223 LED floor recessed light w/o LED (monochrome) 8 W Stainless steel