
1/4
LED floor recessed light
230 V AC
100 mm
1
LED (monochrome)
w/o
4 W
4 W
3000 K
White
460 lm
161 mm
170 mm
128 mm
Clear
1000 kg
Incl. ballast
adjustable
I
IP67
IK08
Black
Glass
n.rel.
40°
Yes
3000 K
3 mm
yes
Datasheet 3830672 Brumberg 14685083 LED floor recessed light w/o LED (monochrome) 4 W Black
Datasheet 3830672 Brumberg 14685083 LED floor recessed light w/o LED (monochrome) 4 W Black
User & Safety Instructions 3830672 Brumberg 14685083 LED floor recessed light w/o LED (monochrome) 4 W Black