
1/5
LED floor recessed light
230 V AC
1
LED (monochrome)
w/o
12 W
12 W
3000 K
White
1390 lm
234 mm
250 mm
128 mm
Clear
1000 kg
Incl. ballast
adjustable
I
IP67
IK08
Black
Glass
(L x W x H) 170 x 170 x 3 mm
n.rel.
40°
Yes
3000 K
170 mm
3 mm
170 mm
yes
Datasheet 3830677 Brumberg 14696083 LED floor recessed light w/o LED (monochrome) 12 W Black
Datasheet 3830677 Brumberg 14696083 LED floor recessed light w/o LED (monochrome) 12 W Black
User & Safety Instructions 3830677 Brumberg 14696083 LED floor recessed light w/o LED (monochrome) 12 W Black