• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 15377008 LED tape light 24 V DC 5 m Blue 1 pc(s)

1/5
Product type
LED tape light
LED strip features
Protective cover
Self-adhesive
Colour
Blue
Power
50 W
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

LED strip features

Protective cover

Self-adhesive

Type

Band

Colour

Blue

50 W

Radiation angle

120°

Luminous flux (Φ) per unit

145 lm

Operating voltage

24 V DC

Dim

(L x W x H) 5 m x 12 mm x 5 mm

Power consumption per unit

10 W

LED number per unit

480

Width

12 mm

Height

5 mm

Length

5 m

Unit length

100 cm

IP67

n.rel.

Yes

Colour rendering index

90-100

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830685 Brumberg 15377008 LED tape light 24 V DC 5 m Blue 1 pc(s)

Datasheet 3830685 Brumberg 15377008 LED tape light 24 V DC 5 m Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3830685 Brumberg 15377008 LED tape light 24 V DC 5 m Blue 1 pc(s)

Description

LED flex board 5 m, CRI > 90, 10 W / m, IP67, light color: Blue, CRI > 90. Length: 5000 mm lamp power per meter: 10.0 W/m, light current per meter: 145.0 lm/m, protection class: Room side: IP67, protection class: III, voltage: 24V DC, angle of radiation: 120.0°, 480 LEDs per meter, Short pitch (Chip) distance: 2.08mm. The LED flex board can be shortened every 50 mm for individual application. If the LED flex board is shortened, the IP protection must be restored by the customer. The maximum system length of 5,000 mm must not be exceeded with an infeed.

This text is machine translated.