• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 17502000 LED dimmer 120 W 5 A 24 V dimmable

Image similar
Product type
LED dimmer
Power
120 W
Connection
Jack connector
Output current (max.) - rounded
5 A
Output voltage (max.)
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power 0..120 W.
  • Dimming 1-10 V: Yes
  • Dimming DALI: Yes
  • DMX dimming: no.
  • Phase section dimming: no.
  • Dimming RF: no.
  • Dimming Zigbee: no.
  • Suitable for outdoor use: no.
  • Suitable for direct voltage (primary side): Yes
  • Suitable for constant voltage: Yes
  • Suitable for constant current: no.
  • Protection class: II
Type

dynamic

Product type

LED dimmer

Operating voltage

24 V DC

120 W

LED features

dimmable

Connection

Jack connector

IP20

Dim

(L x W x H) 183 x 33 x 23 mm

Max. output current

5 A

Output current (max.) - rounded

5 A

Height

23 mm

Length

183 mm

Width

33 mm

Material (details)

Plastic housing

Output voltage (max.)

24 V

Documents & Downloads

Datasheet

Datasheet 2295367 Brumberg 17502000 LED dimmer 120 W 5 A 24 V dimmable

User & Safety Instructions

User & Safety Instructions 2295367 Brumberg 17502000 LED dimmer 120 W 5 A 24 V dimmable

Description

LED-DIMMER 24 V DC, DALI-, 1-10 V-, PUSH-DIMMABLE. LED dimmer with single channel (single color) for constant voltage operation (24 V DC). The cabling is done via plug-in terminals. Cable cross-section: 0.5 - 2.5 mm². An external voltage supply is required for operation. Output signal (dimming): PWM (pulse width modulation). With overload, short-circuit, over-temperature and empty-running protection, max. output current 5 A. The device can be controlled via DALI or a button (push dimm) or 1-10 V. For extending the power, several devices can be operated as master/slave, socket: None, material: Plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 24 V DC, power: 0-120W, type of dimming: DALI,

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?