• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 17517000 LED dimmer 170 mm 53.4 mm 28 mm

1/3
Product type
LED dimmer
Min. operating voltage
12 V
Max. operating voltage
48 V
Type
17517000
Channels
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

17517000

Product type

LED dimmer

Min. operating voltage

12 V

Max. operating voltage

48 V

Channels

2

Dim

(L x W x H) 170 x 53.4 x 28 mm

Width

53.4 mm

Height

28 mm

Length

170 mm

Type

dynamic, programmable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830696 Brumberg 17517000 LED dimmer 170 mm 53.4 mm 28 mm

User & Safety Instructions

User & Safety Instructions 3830696 Brumberg 17517000 LED dimmer 170 mm 53.4 mm 28 mm

Description

LED-dimmer 12-48 V DC, DALI-2, Push, 1-10 V or phase section dimmable, white, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: On-board mounting, material: Plastic, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 12 - 48 V DC, power: 480 W, dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.

What kind of LED Controllers are you looking for?