• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 17525000 Controller 240 W 24 V

Image similar
Product type
Controller
Power
240 W
Output voltage (max.)
24 V
Type
dynamic
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output power 0..240 W.
  • Suitable for outdoor use: no.
  • Suitable for direct voltage (primary side): Yes
  • Suitable for constant voltage: Yes
  • Suitable for constant current: no.
  • Protection class III
Type

dynamic

Product type

Controller

240 W

IP20

Dim

(L x W x H) 178 x 46 x 18 mm

Height

18 mm

Length

178 mm

Width

46 mm

Material (details)

Plastic housing

Output voltage (max.)

24 V

Output voltage (min.)

12 V

Documents & Downloads

Datasheet

Datasheet 2294785 Brumberg 17525000 Controller 240 W 24 V

User & Safety Instructions

User & Safety Instructions 2294785 Brumberg 17525000 Controller 240 W 24 V

Description

LED controller 1 channel, 12 - 24V DC, 1x 5A white light controller, voltage: 12-24 V DC, current: Max. 10A, power: Max. 120 W / 240 W (12 V DC / 24 V DC), control: Negative (common anode), control signal: PWM, radio frequency: 868 MHz, range (visual contact): Up to 20 m, ambient temperature (Ta): 0°C to +40°C, controller connection via screw terminals, dimensions (L x W x H): 178 x 46 x 18 mm, material: Plastic, incl. strain relief, controller per remote control max. 4 (with optimum radio connection)

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?