User & Safety Instructions 2337650 Brumberg 18207000 18207000 Remote control
Description
ZigBee-LED wireless remote control for 18157000. ZigBee LED radio control for the ZigBee LED dimmer 18157000. Enables the coupling of ZigBee lighting devices via the Touchlink commissioning. Supports search and bind mode for pairing with ZigBee lighting devices. Allows you to bind and control universal DIM, CCT, RGB, RGBW, and RGB + CCT ZigBee lighting devices. Transmission range (line of sight): Up to 30 m up to four groups (max. 30 receivers) can be controlled independantly with one remote control. Seven individual colors and brightnesses can be stored and retrieved. Six preset scenes and five color temperatures can be recalled. It is possible to adjust the RGB color saturation. Power supply: 6 V - 2 x CR2032 (not included), frequency: 2.4 GHz, transmission power (PS) < 0 dBm, protocol: ZigBee 3.0, dimensions: L 137 x W 45 x H 13 mm, material: Plastic. Protection class: According to DIN EN 60529: IP20.
This text is machine translated.
Hints
Batteries are not included in the scope of delivery.
Description
ZigBee-LED wireless remote control for 18157000. ZigBee LED radio control for the ZigBee LED dimmer 18157000. Enables the coupling of ZigBee lighting devices via the Touchlink commissioning. Supports search and bind mode for pairing with ZigBee lighting devices. Allows you to bind and control universal DIM, CCT, RGB, RGBW, and RGB + CCT ZigBee lighting devices. Transmission range (line of sight): Up to 30 m up to four groups (max. 30 receivers) can be controlled independantly with one remote control. Seven individual colors and brightnesses can be stored and retrieved. Six preset scenes and five color temperatures can be recalled. It is possible to adjust the RGB color saturation. Power supply: 6 V - 2 x CR2032 (not included), frequency: 2.4 GHz, transmission power (PS) < 0 dBm, protocol: ZigBee 3.0, dimensions: L 137 x W 45 x H 13 mm, material: Plastic. Protection class: According to DIN EN 60529: IP20.
This text is machine translated.
Hints
Batteries are not included in the scope of delivery.
What kind of Light Mounting Accessories are you looking for?