• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 18252080 Wall console 41 mm 86 mm 86 mm

1/3
Product type
Wall console
Type
18252080
Dim
(L x W x H) 41 x 86 x 86 mm
Width
86 mm
Height
86 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

18252080

Product type

Wall console

Dim

(L x W x H) 41 x 86 x 86 mm

Width

86 mm

Height

86 mm

Length

41 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830701 Brumberg 18252080 Wall console 41 mm 86 mm 86 mm

User & Safety Instructions

User & Safety Instructions 3830701 Brumberg 18252080 Wall console 41 mm 86 mm 86 mm

Description

DALI DT6 RGBW wall panel, black. Mounting, wall mounting Mounting type: Installation mounting, mounting location: Wall mounting, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, type of dimming: DALI-DT6.

This text is machine translated.

What kind of LED Controllers are you looking for?