• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 18480000 Main controller 157 mm 87 mm 58 mm

1/4
Product type
Main controller
Operating voltage
230 V
Type
18480000
Output current (typ.)
250 A
Dim
(L x W x H) 157 x 87 x 58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

18480000

Product type

Main controller

Output current (typ.)

250 A

Operating voltage

230 V

Dim

(L x W x H) 157 x 87 x 58 mm

Width

87 mm

Height

58 mm

Length

157 mm

Type

dynamic, programmable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830702 Brumberg 18480000 Main controller 157 mm 87 mm 58 mm

Datasheet 3830702 Brumberg 18480000 Main controller 157 mm 87 mm 58 mm

User & Safety Instructions

User & Safety Instructions 3830702 Brumberg 18480000 Main controller 157 mm 87 mm 58 mm

Description

Smartcontroller, DALI-2 control unit, white. Material: Polycarbonate, enclosure rating: Rough to DIN EN 60529: IP20, protection class EN 61140 I, voltage: 230 V AC, 50-60 Hz, power: 5 W, type of dimming: DALI-2.

This text is machine translated.

What kind of LED Controllers are you looking for?