Installation downlight, IP44, without LED module, satin glass cover, structure white, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. All Brumberg MR16 LED modules can be used for the panel unit PROTECT. The installation depth of the light depends on the LED module used (here: 3 mm, plus Height of the LED module). The LED module is not included in the scope of delivery of the mounting unit. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / glass, protection class: In accordance with DIN EN 60529: IP44, protection class: (EN 61140) III, power: 13 W, number of lights / sockets: 1 pieces, adjustment: Not adjustable, without operating device, type of dimming: Dependent on the operating device.
This text is machine translated.