• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 20173840 20173840 Flush mount light

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP) IP20
  • Surface protection: Powder-coated
  • Protection class III
  • Material of housing: Aluminium
  • Voltage type DC
  • LED bulb, replaceable
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Height/depth 2 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on a panel: No.
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: No.
  • Suitable for traverse installation: No.
  • Suitable for cable system: No.
  • Adjustable: Rotation and swivel
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: No.
  • Black enclosure
  • Surface brushed: No.
  • With operating device: No.
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct
  • Suitable for lamp output 13 W
  • Max. System power 13 W
  • Installation diameter 68 mm
  • Covering of the lamp with thermal insulation material is possible: No.
  • Operation via Bluetooth: No.
  • Outer diameter: 75 mm
  • Cover material: Transparent glass
  • Suitable for rail mounting: No.
  • Socket: Without
Product type

Flush mount light

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3547237 Brumberg 20173840 20173840 Flush mount light

Datasheet 3547237 Brumberg 20173840 20173840 Flush mount light

User & Safety Instructions

User & Safety Instructions 3547237 Brumberg 20173840 20173840 Flush mount light

Description

Panel-mounted emitter, rotary and swiveling, without LED module, structure-black/internal chrome-glossy, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. All Brumberg MR16 LED modules can be used for the BINATO mounting unit. The installation depth of the light depends on the LED module used (here: 43 mm, plus Height of the LED module). The LED module is not included in the scope of delivery of the mounting unit. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / plastic, protection class: On the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 13 W, adjustability: Rotatable and swiveling, without operating device, dimmable: Dependent on the operating device, type of dimming: Dependent on the operating device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.