
Highlights & Details
Brumberg Luminaires NV-Downlight 50W GX5.3 stainless steel 26004220
- Power= 35 W White
Technical specifications
- Operating device: Electronic transformer
- Dimming depends on the operating device: Yes
- With bulb: no.
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for wall mounting: no.
- Lamp: Low-voltage halogen lamp
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: no.
- Voltage type: AC
- Cover material: Transparent glass
- Product type
Flush mount light
- Operating voltage
12 V
- No. of bulbs
1
GX5.3
- Bulb type
HV halogen
- Rating per bulb
35 W
35 W
- Colour
White
- Type
Circular
- Protection screen
Clear
- Light features
Recess mount option
- Recess diameter
68 mm
- Recess depth
55 mm
- Outside Ø
82 mm
IP54
- Protection class
III
- Factory colour
Stainless steel
- Material
Stainless steel
n.rel.
Yes
- Light bulb included
No
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2294326 Brumberg 26004220 26004220 Flush mount light HV halogen GX5.3 35 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2294326 Brumberg 26004220 26004220 Flush mount light HV halogen GX5.3 35 W Stainless steel
Description
Panel-mounted downlight V4A IP54, stainless steel, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: GX5.3, Mounting type: Mounting, Mounting location: Ceiling mounting, Material: Stainless steel / glass, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) III, Voltage: 12V, Power: Max. 35W, Number of bulbs / sockets: 1.0 pcs, Adjustable: Not adjustable, without operating device, Type of dimming: Other,
This text is machine translated.
This text is machine translated.










