• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 32035073 32035073 LED ceiling light LED (monochrome) Built-in LED 25 W White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W
  • Total luminous flux= 2370 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

25 W

Depth

85 mm

25 W

Light features

Ceiling mount option

Protection class

II

IP65

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

80-89

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2370 lm

2370 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740011 Brumberg 32035073 32035073 LED ceiling light LED (monochrome) Built-in LED 25 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.