
1/6
LED panel
Square
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
32 W
32 W
3000 K
White
4200 lm
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
80°
II
IP20 (Front)
IK04
White
Aluminium
595 mm
11 mm
595 mm
n.rel.
Mounted, powder-coated
Yes
Yes
yes
Datasheet 3830719 Brumberg 32053073 LED panel 32 W White White
Datasheet 3830719 Brumberg 32053073 LED panel 32 W White White
User & Safety Instructions 3830719 Brumberg 32053073 LED panel 32 W White White