• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 32058073 LED panel 32 W White White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 32 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

220 V DC/AC

240 V DC/AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

32 W

32 W

3000 K

Colour

White

Total luminous flux

4200 lm

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Radiation angle

80°

Protection class

II

IP20 (Front)

IK04

Factory colour

White

Material

Aluminium

Width

620 mm

Height

11 mm

Length

620 mm

n.rel.

Type

Mounted, powder-coated

Yes

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830730 Brumberg 32058073 LED panel 32 W White White

Datasheet 3830730 Brumberg 32058073 LED panel 32 W White White

User & Safety Instructions

User & Safety Instructions 3830730 Brumberg 32058073 LED panel 32 W White White

Description

LED insert panel 620 x 620 mm, optional cover, DALI dimmable, matt white, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / PMMA, protection class of room: (DIN EN 60529) IP20, protection class: (DIN EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of bulbs/sockets: 120 piece, light current: 4,200 lm, color temperature: 32 K, white, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: DALI-2.

This text is machine translated.

What kind of LED Panel Lights are you looking for?