• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 32069074 LED panel 45 W White White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 45 W
  • Total luminous flux= 5600 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

220 V DC/AC

240 V DC/AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

45 W

45 W

6500 K

Colour

White

Total luminous flux

5600 lm

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Radiation angle

80°

Protection class

II

IP20 (Front)

IK04

Factory colour

White

Material

Aluminium

Width

295 mm

Height

11 mm

Length

1495 mm

n.rel.

Type

Mounted, powder-coated

Yes

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830750 Brumberg 32069074 LED panel 45 W White White

Datasheet 3830750 Brumberg 32069074 LED panel 45 W White White

User & Safety Instructions

User & Safety Instructions 3830750 Brumberg 32069074 LED panel 45 W White White

Description

LED insertion panel 1,495 x 295 mm, microprismatic cover, UGR<19, TunableWhite, DALI-2 DT-8 dimmable, white matt, rectangular Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / PMMA, protection class: Room side (DIN EN 60529) IP20, protection class: (DIN EN 61140) II, voltage: 230V AC 50Hz, power: 45 W, number of light bulbs/sockets: 1 piece, light current: From 2,800 lm to 5,600 lm, color temperature: from 2,700 K to 6,500 K, light color: white, angle of radiation: 85°, adjustable: not adjustable, with operating device: yes, Dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.

What kind of LED Panel Lights are you looking for?