
1/6
LED panel
Rectangular
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
45 W
45 W
3000 K
White
5400 lm
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
80°
II
IP20 (Front)
IK04
White
Aluminium
308 mm
11 mm
1545 mm
n.rel.
Mounted, powder-coated
Yes
Yes
yes
Datasheet 3830753 Brumberg 32071073 LED panel 45 W White White
Datasheet 3830753 Brumberg 32071073 LED panel 45 W White White
User & Safety Instructions 3830753 Brumberg 32071073 LED panel 45 W White White