
1/3
Flush mount light
230 V AC
1
GU10
LED (monochrome)
10 W
10 W
White
Recess mount option
Ceiling mount option
Swivelling
Direct light emission
68 mm
125 mm
II
Black
Aluminium
n.rel.
(L x W x H) 82 x 82 x 3 mm
No
82 mm
3 mm
82 mm
yes
Datasheet 3830765 Brumberg 36144780 Flush mount light LED (monochrome) GU10 10 W Black
Datasheet 3830765 Brumberg 36144780 Flush mount light LED (monochrome) GU10 10 W Black
User & Safety Instructions 3830765 Brumberg 36144780 Flush mount light LED (monochrome) GU10 10 W Black
User & Safety Instructions 3830765 Brumberg 36144780 Flush mount light LED (monochrome) GU10 10 W Black
The necessary accessories are required to use the article as described.