
Highlights & Details
Brumberg Luminaires LED Downlight 230V 3000K,V4A,IP54 38005223
- Power= 6 W Total luminous flux= 640 lm White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 540 lm
- Operating device: LED operating device current-controlled
- Screen workstation suitable according to EN 12464-1: Yes
- With bulb: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for wall mounting: no.
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Cover material: Transparent glass
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
540 lm
- Total luminous flux
640 lm
- Colour
White
- Protection screen
Clear
- Radiation angle
40°
- Light features
Incl. switch
- Recess diameter
68 mm
- Recess depth
55 mm
IP54
- Protection class
II
- Factory colour
Stainless steel
- Material
Stainless steel
n.rel.
- Dim
(L x W) 82 mm x 82 mm
No
- Light bulb included
Yes
- Width
82 mm
- Length
82 mm
Documents & Downloads
Datasheet
Datasheet 2293396 Brumberg 38005223 38005223 LED recessed light LED (monochrome) w/o 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2293396 Brumberg 38005223 38005223 LED recessed light LED (monochrome) w/o 6 W Stainless steel
Description
LED recessed light set V4A IP54, switchable, stainless steel. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x W 35 x H 21 mm. Socket: None, Type of mounting: Panel mounting, Mounting location: Ceiling mounting, Material: Stainless steel / aluminum / glass, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 640lm, Color temperature: 3000K, Light color: White, Angle of radiation: 38°, Adjustable: Not adjustable, with operating device, type of dimming: Switchable,
This text is machine translated.
This text is machine translated.










