
Highlights & Details
Brumberg Luminaires LED-BLD-IN RADIATOR 230V 3000K, gold 38141053
- Power= 6 W Total luminous flux= 640 lm White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 540 lm
- Operating device: LED operating device current-controlled
- Screen workstation suitable according to EN 12464-1: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Cover material: Transparent glass
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
640 lm
- Total luminous flux
640 lm
- Colour
White
- Protection screen
Clear
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
88 mm
IP20
- Protection class
II
- Factory colour
Gold
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 68 x 35 x 21 mm
No
- Light bulb included
Yes
- Width
35 mm
- Height
21 mm
- Length
68 mm
Documents & Downloads
Datasheet
Datasheet 2295133 Brumberg 38141053 38141053 LED recessed light LED (monochrome) w/o 6 W Gold
User & Safety Instructions
User & Safety Instructions 2295133 Brumberg 38141053 38141053 LED recessed light LED (monochrome) w/o 6 W Gold
Description
LED recessed light set, switchable, gold. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x W 35 x H 21 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Cast / aluminum / glass, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 640lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Swiveling, with operating device, Type of dimming: switchable,
This text is machine translated.
This text is machine translated.










