

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
Clear
40°
Pivoted
Swivelling
75 mm
50 mm
IP20
II
Aluminium
Aluminium
n.rel.
(L x W) 90 mm x 90 mm
No
Yes
3000 K
90 mm
90 mm
Datasheet 2293980 Brumberg 38310253 38310253 LED recessed light LED (monochrome) w/o 6 W Aluminium
User & Safety Instructions 2293980 Brumberg 38310253 38310253 LED recessed light LED (monochrome) w/o 6 W Aluminium