
Highlights & Details
Brumberg Lights LED Recessed Spotlights 3000K, champ. 38364633
- Power= 7 W Total luminous flux= 740 lm Colour temperature= 3000 K White
Technical specifications
- Operating device: LED operating device current-controlled
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Cover material: Transparent plastic
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
740 lm
- Total luminous flux
740 lm
3000 K
- Colour
White
- Type
Square
- Protection screen
Clear
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
38 mm
IP20
- Protection class
II
- Material
Aluminium
n.rel.
- Dim
(L x W) 82 mm x 82 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
82 mm
- Length
82 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2292321 Brumberg 38364633 38364633 LED recessed light LED (monochrome) w/o 7 W
User & Safety Instructions
User & Safety Instructions 2292321 Brumberg 38364633 38364633 LED recessed light LED (monochrome) w/o 7 W
Description
LED recessed light set, switchable, champagne, square. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, switchable, dimensions of converter: L 68 x W 35 x H 21 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 7W, Number of bulbs / sockets: 1.0 pcs, Light current: 740lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Swivel, with operating device, Type of dimming:
This text is machine translated.
This text is machine translated.










