
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
640 lm
640 lm
White
40°
Swivelling
68 mm
38 mm
IP20
II
Nickel
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
No
Yes
82 mm
82 mm
yes
Datasheet 2293340 Brumberg 38365153 38365153 LED recessed light LED (monochrome) w/o 6 W Nickel
User & Safety Instructions 2293340 Brumberg 38365153 38365153 LED recessed light LED (monochrome) w/o 6 W Nickel