• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 3839 3839 Extension cable Cable length: 1.00 m 1 pc(s)

Image similar
Product type
Extension cable
Length
1.00 m
Energy efficiency rating
n.rel.
Number of pins
1
Operating current
700 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wires: 1
  • Nominal cross-section: 1 mm²
Product type

Extension cable

Number of pins

1

Operating current

700 mA

Factory colour

White

Cable length

1.00 m

Length

1.00 m

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2294780 Brumberg 3839 3839 Extension cable Cable length: 1.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2294780 Brumberg 3839 3839 Extension cable Cable length: 1.00 m 1 pc(s)

Description

Plug&Play extension cable 700 mA, white. Plug & Play extension cable for 700 mA (series connection) . Version: Plug & Play,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?