
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
660 lm
3000 K
White
40°
Ceiling mount option
Recess mount option
Swivelling
68 mm
38 mm
82 mm
IP20
II
Aluminium
n.rel.
Yes
3000 K
80-89
not relevant
Datasheet 2605091 Brumberg 38421253 38421253 LED recessed light LED (monochrome) 6 W
User & Safety Instructions 2605091 Brumberg 38421253 38421253 LED recessed light LED (monochrome) 6 W