
Highlights & Details
Brumberg LED recessed downlight 39266073
- Power= 6 W Total luminous flux= 540 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed/surface-mount light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
540 lm
- Total luminous flux
540 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Clear
- Radiation angle
40°
- Light features
Dimmable
- Recess diameter
68 mm
- Recess depth
58 mm
- Outside Ø
82 mm
- Protection class
II
- Factory colour
White
- Material
Aluminium
Glass
n.rel.
- Dim
(Ø x H) 82 mm x 3 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
- Height
3 mm
- (Ø)
82 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747621 Brumberg 39266073 39266073 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions
User & Safety Instructions 2747621 Brumberg 39266073 39266073 LED recessed/surface-mount light LED (monochrome) Built-in LED 6 W White
Description
This text is machine translated.


