LED-Mounting downlight, direct, phase section dimmable, UGR < 16, structure black, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Set incl. converter for 230 V-mains voltage, phase section dimmable, Dimensions of the converter: L 92 x B 36 x H 26 mm Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / plastic, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 10 W, number of lights / sockets: 1 pieces, luminous flux: 790 lm, color temperature: 3,000 K, angle of radiation: 24°, adjustable: not adjustable, With operating device: yes, dimmable: yes, type of dimming: phase section.
This text is machine translated.