
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
w/o
LED (monochrome)
6 W
6 W
650 lm
650 lm
White
Square
40°
Swivelling
68 mm
50 mm
IP65
II
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
82 mm
82 mm
Datasheet 2294756 Brumberg 39355253 39355253 LED recessed light LED (monochrome) w/o 6 W
User & Safety Instructions 2294756 Brumberg 39355253 39355253 LED recessed light LED (monochrome) w/o 6 W