
Highlights & Details
- Power= 6 W Total luminous flux= 680 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Total luminous flux
680 lm
3000 K
- Colour
White
- Radiation angle
40°
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
82 mm
- Protection class
II
- Factory colour
White
- Material
Stainless steel
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2600478 Brumberg 39375073 39375073 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions
User & Safety Instructions 2600478 Brumberg 39375073 39375073 LED recessed light LED (monochrome) 6 W White











