1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
w/o
LED (monochrome)
5 W
5 W
450 lm
450 lm
3000 K
Square
38°
Dimmable
68 mm
38 mm
82 mm
82 mm
82 mm
IP20
II
White
Plastic
n.rel.
(Ø x H) 82 mm x 3.00 mm
Yes
Yes
3000 K
3000 K
3000 - 3000 K
82.00 mm
3.00 mm
82.00 mm
3 mm
82 mm
450 lm
90-100
230 V
yes
User & Safety Instructions 3136637 Brumberg 39385173 39385173 LED recessed light LED (monochrome) w/o 5 W White