
Highlights & Details
- Power= 6 W Total luminous flux= 700 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Total luminous flux
700 lm
4000 K
- Colour
White
- Radiation angle
40°
- Light features
Ceiling mount option
Recess mount option
Dimmable
Swivelling
- Recess diameter
68 mm
- Recess depth
38 mm
- Outside Ø
82 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2608545 Brumberg 39421074 39421074 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions
User & Safety Instructions 2608545 Brumberg 39421074 39421074 LED recessed light LED (monochrome) 6 W White











