
Highlights & Details
Brumberg Luminaires LED-BLD-IN RADIATOR 230V d2w,dim. PH. 39461073
- Power= 6 W Total luminous flux= 460 lm White
Technical specifications
- Operating device: LED operating device current-controlled
- Dimming Phase section: Yes
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- Suitable for busbar mounting: no.
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Cover material: Transparent plastic
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
460 lm
- Total luminous flux
460 lm
- Colour
White
- Type
Circular
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
32 mm
- Outside Ø
82 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
1800 K
- Colour temperature range
1800 - 3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2291396 Brumberg 39461073 39461073 LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions
User & Safety Instructions 2291396 Brumberg 39461073 39461073 LED recessed light LED (monochrome) Built-in LED 6 W White
Description
LED installation spotlight set dim2warm, dimmable, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. When the light is dimmed, the color temperature decreases. Set incl. converter for 230 V mains voltage, phase section, dimensions of converter: L 110 x W 50 x H 19 mm. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6W, number of bulbs / sockets: 1.0 pcs, luminous flux: 460lm, color temperature: 3000 to 1800K, light color: White, angle of radiation: 38°, adjustability: Swiveling, with operating device, type of dimming: Phase section
This text is machine translated.
This text is machine translated.










