
1/5
LED recessed light
230 V AC
1
LED (monochrome)
6 W
6 W
470 lm
White
Clear
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
68 mm
38 mm
82 mm
II
Black
Aluminium
Plastic
n.rel.
Yes
Yes
3000 K
1800 K
1800 - 3000 K
3 mm
yes
Datasheet 3830815 Brumberg 39461083 LED recessed light LED (monochrome) 6 W Black
Datasheet 3830815 Brumberg 39461083 LED recessed light LED (monochrome) 6 W Black
User & Safety Instructions 3830815 Brumberg 39461083 LED recessed light LED (monochrome) 6 W Black
The necessary accessories are required to use the article as described.