
Highlights & Details
Brumberg Lights LED Recessed Lighting 230V 3000K Square 39465023
- Power= 6 W Total luminous flux= 640 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 640 lm
- Operating device: LED operating device current-controlled
- Dimming Phase section: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Bulb cannot be changed
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
640 lm
- Total luminous flux
640 lm
3000 K
- Colour
White
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
36 mm
IP20
- Protection class
II
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Dim
(L x W) 82 mm x 82 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
82 mm
- Length
82 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2291969 Brumberg 39465023 39465023 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Chrome
User & Safety Instructions
User & Safety Instructions 2291969 Brumberg 39465023 39465023 LED recessed light LED (monochrome) Bulb cannot be changed 6 W Chrome
Description
This text is machine translated.










