

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
6 W
6 W
640 lm
640 lm
3000 K
White
40°
Dimmable
68 mm
45 mm
36 mm
II
White
Stainless steel
n.rel.
(L x W) 82 mm x 82 mm
Yes
Yes
3000 K
82 mm
82 mm
not relevant
Datasheet 2291948 Brumberg 39476073 39476073 LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions 2291948 Brumberg 39476073 39476073 LED recessed light LED (monochrome) Built-in LED 6 W White