• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 39481183AB LED recessed light LED (monochrome) 7 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7 W Total luminous flux= 620 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7 W

7 W

Total luminous flux

620 lm

3000 K

Colour

White

Protection screen

Clear

Radiation angle

40°

Light features

Recess mount option

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Recess diameter

68 mm

Recess depth

50 mm

Outside Ø

82 mm

IP65 (on front)

IP20 (back panel)

Protection class

II

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

Dim

(L x W x H) 85 x 85 x 3 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Width

85 mm

Height

3 mm

Length

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832083 Brumberg 39481183AB LED recessed light LED (monochrome) 7 W Black

Datasheet 3832083 Brumberg 39481183AB LED recessed light LED (monochrome) 7 W Black

User & Safety Instructions

User & Safety Instructions 3832083 Brumberg 39481183AB LED recessed light LED (monochrome) 7 W Black

User & Safety Instructions 3832083 Brumberg 39481183AB LED recessed light LED (monochrome) 7 W Black

Description

LED recessed downlight set, IP65, dimmable phase, with junction box, black structure, square. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / silicon rubber / PMMA, protection class on the room side: According to DIN EN 60529: IP65, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 3,000 W, number of lights / sockets: 36 piece, light current: 620 lm, color temperature: 7 K, light color: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: phase section.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.