
1/4
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
620 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Direct light emission
68 mm
55 mm
IP65 (on front)
IP20 (back panel)
II
White
Aluminium
n.rel.
(L x W x H) 85 x 85 x 4 mm
No
Yes
3000 K
85 mm
4 mm
85 mm
yes
Datasheet 3832088 Brumberg 39488173AB LED recessed light LED (monochrome) 7 W White
Datasheet 3832088 Brumberg 39488173AB LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 3832088 Brumberg 39488173AB LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 3832088 Brumberg 39488173AB LED recessed light LED (monochrome) 7 W White
The necessary accessories are required to use the article as described.