
Highlights & Details
Brumberg Luminaires LED-BLD-IN RADIATOR 3000K noblest. dimm. 40376423
- Power= 6 W Total luminous flux= 640 lm White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 640 lm
- Operating device: LED operating device current-controlled
- Dimming Phase section: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
640 lm
- Total luminous flux
640 lm
- Colour
White
- Radiation angle
40°
- Light features
Dimmable
- Recess diameter
68 mm
- Recess width
45 mm
- Recess depth
45 mm
IP54
- Protection class
II
- Factory colour
Stainless steel
- Material
Stainless steel
n.rel.
- Dim
(L x W) 82 mm x 82 mm
Yes
- Light bulb included
Yes
- Width
82 mm
- Length
82 mm
Documents & Downloads
Datasheet
Datasheet 2291341 Brumberg 40376423 40376423 LED recessed light LED (monochrome) w/o 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2291341 Brumberg 40376423 40376423 LED recessed light LED (monochrome) w/o 6 W Stainless steel
Description
LED recessed downlightset BB16, V4A, IP54, dimmable with round converter, stainless steel. Designed in a compact design for quick mounting without tools for ceiling installation. Set includes round converter for 230 V mains voltage, phase section, dimensions of converter: D 51 x H 24 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Stainless steel / aluminum / glass, Protection type: According to DIN EN 60529: IP54*, Protection class: (EN 61140) II, Power: 6W, Number of bulbs / sockets: 1.0 pcs, Light current: 640lm, Color temperature: 3000K, Light color: White, Radiation angle: 38°, Adjustable: Not adjustable, with operating device, Type of dimming: Phase section
This text is machine translated.
This text is machine translated.










