
1/5
LED recessed light
230 V AC
1
LED (monochrome)
6 W
6 W
630 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
38 mm
II
White
Aluminium
n.rel.
(L x W x H) 82 x 82 x 2 mm
Yes
Yes
3000 K
82 mm
2 mm
82 mm
yes
Datasheet 3830848 Brumberg 40465073 LED recessed light LED (monochrome) 6 W White
Datasheet 3830848 Brumberg 40465073 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 3830848 Brumberg 40465073 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 3830848 Brumberg 40465073 LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.