
1/4
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
620 lm
3000 K
White
Clear
40°
Recess mount option
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
68 mm
50 mm
85 mm
IP65 (on front)
IP20 (back panel)
II
Black
Aluminium
Plastic
n.rel.
Yes
Yes
3000 K
3 mm
yes
Datasheet 3832092 Brumberg 40480183AB LED recessed light LED (monochrome) 7 W Black
Datasheet 3832092 Brumberg 40480183AB LED recessed light LED (monochrome) 7 W Black
User & Safety Instructions 3832092 Brumberg 40480183AB LED recessed light LED (monochrome) 7 W Black
The necessary accessories are required to use the article as described.