
1/5
LED recessed light
230 V AC
1
LED (monochrome)
7 W
7 W
680 lm
3000 K
White
40°
Recess mount option
Ceiling mount option
Swivelling
Incl. ballast
Dimmable
Direct light emission
68 mm
43 mm
II
Black
Aluminium
n.rel.
(L x W x H) 82 x 82 x 4.5 mm
Yes
Yes
3000 K
82 mm
4.5 mm
82 mm
powder-coated
yes
Datasheet 3830867 Brumberg 40497183 LED recessed light LED (monochrome) 7 W Black
Datasheet 3830867 Brumberg 40497183 LED recessed light LED (monochrome) 7 W Black
User & Safety Instructions 3830867 Brumberg 40497183 LED recessed light LED (monochrome) 7 W Black
The necessary accessories are required to use the article as described.