
Highlights & Details
Brumberg Luminaires LED-BLD-IN RADIATOR 230V 3000K Square 41465153
- Power= 6 W Total luminous flux= 640 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 640 lm
- Operating device: LED operating device current-controlled
- Dimming DALI: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- Suitable for busbar mounting: no.
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
640 lm
- Total luminous flux
640 lm
3000 K
- Colour
White
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
36 mm
IP20
- Protection class
II
- Factory colour
Nickel
- Material
Aluminium
n.rel.
- Dim
(L x W) 82 mm x 82 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
82 mm
- Length
82 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2291535 Brumberg 41465153 41465153 LED recessed light LED (monochrome) Built-in LED 6 W Nickel
User & Safety Instructions
User & Safety Instructions 2291535 Brumberg 41465153 41465153 LED recessed light LED (monochrome) Built-in LED 6 W Nickel
Description
LED recessed light set BB05, dimmable, with DALI converter, nickel. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. DALI converter for 230 V mains voltage, dimensions of converter: L 110.5 x W 52 x H 22 mm. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 6W, number of bulbs / sockets: 1.0 pcs, luminous flux: 640lm, color temperature: 3000K, light color: White, angle of radiation: 38°, adjustability: Swiveling, with operating device, type of dimming: DALI, light
This text is machine translated.
This text is machine translated.










