• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 43643164 LED surface-mount light LED (monochrome) 14.5 W Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 14.5 W
  • Total luminous flux= 1915 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 168 x 168 x 170 mm

Operating voltage

230 V AC

No. of bulbs

1

Product type

LED surface-mount light

Width

168 mm

Bulb type

LED (monochrome)

Height

170 mm

Length

168 mm

Rating per bulb

14.5 W

14.5 W

Light features

Ceiling mount option

Incl. ballast

Direct light emission

Protection class

I

IP20 (Front)

Factory colour

Silver

Material

Aluminium

Plastic

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1915 lm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831020 Brumberg 43643164 LED surface-mount light LED (monochrome) 14.5 W Silver

User & Safety Instructions

User & Safety Instructions 3831020 Brumberg 43643164 LED surface-mount light LED (monochrome) 14.5 W Silver

Description

LED-mounting downlight, switchable, reflector silver, faceted, silver structure, square. Design in a compact design for the harmonious implementation in an architectural space concept. Design: LED, mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminium / glass / plastic, protection class: From room: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 14.5 4,000 W, number of lights / sockets: 55 piece, light current: 1,915 lm, color temperature: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, type of dimming: switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.