• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 45100180 45100180 Casing extension Pivoted, Swivelling Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for number of bulbs: 1
  • Light emission: Direct
  • Light distribution: Symmetrical
Dim

(Ø) 90 mm

Product type

Casing extension

Factory colour

Black

n.rel.

Features

Pivoted

Swivelling

Material

Aluminium

(Ø)

90 mm

IP20

Protection class

III

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337474 Brumberg 45100180 45100180 Casing extension Pivoted, Swivelling Black

Description

Mounting unit for LED modules, structural black, round. Compact design for harmonious implementation in harmonious, architectural room concepts. Design: Without socket, type of mounting: Mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: LED, max. 14W, number of bulbs / sockets: 1.0 pcs., without operating device, type of dimming: Other.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?