• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 45102550 45102550 Casing extension Pivoted, Swivelling White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for number of bulbs: 1
  • Light emission: Direct
  • Light distribution: Symmetrical
Dim

(Ø) 90 mm

Product type

Casing extension

Factory colour

White

n.rel.

Features

Pivoted

Swivelling

Material

Aluminium

(Ø)

90 mm

IP20

Protection class

III

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337483 Brumberg 45102550 45102550 Casing extension Pivoted, Swivelling White

Description

Add-on unit for LED modules, structural white / structural black, round. Compact design for harmonious implementation in harmonious, architectural room concepts. Design: Without socket, type of mounting: Mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: LED, max. 14W, number of bulbs / sockets: 1.0 pcs., without operating device, type of dimming: Other.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?